Electronic Fuse Regulator 5A 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2592BLDRCR

DigiKey Part Number
296-41735-2-ND - Tape & Reel (TR)
296-41735-1-ND - Cut Tape (CT)
296-41735-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2592BLDRCR
Description
IC ELECTRONIC FUSE 15% 10VSON
Customer Reference
Detailed Description
Electronic Fuse Regulator 5A 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS2592BLDRCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Function
Electronic Fuse
Sensing Method
-
Accuracy
±15%
Voltage - Input
4.5V ~ 5.5V
Current - Output
5A
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.979
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,23000 €2,23 €
101,66200 €16,62 €
251,51960 €37,99 €
1001,36260 €136,26 €
2501,28780 €321,95 €
5001,24272 €621,36 €
1.0001,20561 €1.205,61 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,15977 €3.479,31 €
6.0001,13734 €6.824,04 €
Manufacturers Standard Package
Unit Price without VAT:2,23000 €
Unit Price with VAT:2,60910 €