Electronic Fuse Regulator 5A 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS259240DRCR

DigiKey Part Number
296-47232-2-ND - Tape & Reel (TR)
296-47232-1-ND - Cut Tape (CT)
296-47232-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS259240DRCR
Description
IC ELECTRONIC FUSE 8% 10VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator 5A 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS259240DRCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Electronic Fuse
Sensing Method
-
Accuracy
±8%
Voltage - Input
4.5V ~ 13.8V
Current - Output
5A
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.019
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,52000 €1,52 €
101,04100 €10,41 €
1000,73410 €73,41 €
5000,69708 €348,54 €
1.0000,69654 €696,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,56907 €1.707,21 €
Manufacturers Standard Package
Unit Price without VAT:1,52000 €
Unit Price with VAT:1,77840 €