
TPS259230DRCT | |
|---|---|
DigiKey Part Number | 296-50078-2-ND - Tape & Reel (TR) 296-50078-1-ND - Cut Tape (CT) 296-50078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259230DRCT |
Description | IC ELECTRONIC FUSE 8% 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 5A 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS259230DRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±8% | |
Voltage - Input | 4.5V ~ 5.5V | |
Current - Output | 5A | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 1,54900 € | 15,49 € |
| 100 | 1,06610 € | 106,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,93848 € | 234,62 € |
| 500 | 0,85948 € | 429,74 € |
| 750 | 0,81924 € | 614,43 € |
| 1.250 | 0,77402 € | 967,53 € |
| 1.750 | 0,74723 € | 1.307,65 € |
| 2.500 | 0,72121 € | 1.803,03 € |
| 6.250 | 0,71215 € | 4.450,94 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,80800 € |

