
TPS25772Q1EVM-150 | |
|---|---|
DigiKey Part Number | 296-TPS25772Q1EVM-150-ND |
Manufacturer | |
Manufacturer Product Number | TPS25772Q1EVM-150 |
Description | EVAL BOARD FOR TPS25772-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS25772-Q1 - USB Type-C® Power Delivery (PD) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | USB Type-C® Power Delivery (PD) | |
Embedded | No | |
Utilized IC / Part | TPS25772-Q1 | |
Primary Attributes | 5.5V ~ 18V Supply | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,15000 € | 257,15 € |
| Unit Price without VAT: | 257,15000 € |
|---|---|
| Unit Price with VAT: | 300,86550 € |

