
TPS2549RTER | |
|---|---|
DigiKey Part Number | 296-48188-2-ND - Tape & Reel (TR) 296-48188-1-ND - Cut Tape (CT) 296-48188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2549RTER |
Description | IC PWR SWITCH N-CHAN 1:1 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2549RTER Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 47mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 16-WQFN (3x3) |
Interface On/Off | Package / Case |
Voltage - Load 4.5V ~ 6.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,08200 € | 10,82 € |
| 25 | 0,98360 € | 24,59 € |
| 100 | 0,87510 € | 87,51 € |
| 250 | 0,82340 € | 205,85 € |
| 500 | 0,79226 € | 396,13 € |
| 1.000 | 0,78830 € | 788,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,70391 € | 2.111,73 € |
| 6.000 | 0,68895 € | 4.133,70 € |
| 9.000 | 0,68145 € | 6.133,05 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,73160 € |


