
TPS2330IDR | |
|---|---|
DigiKey Part Number | 296-TPS2330IDRTR-ND - Tape & Reel (TR) 296-TPS2330IDRCT-ND - Cut Tape (CT) 296-TPS2330IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2330IDR |
Description | IC HOT SWAP CTRLR GP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2330IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Latched Fault, UVLO | |
Programmable Features | Circuit Breaker, Fault Timeout, Slew Rate | |
Voltage - Supply | 3V ~ 13V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 500 µA | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,65688 € | 4.142,20 € |
| 5.000 | 1,62543 € | 8.127,15 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,17070 € |

