New Product
Power Switch/Driver 1:1 N-Channel 2.7A 4-UQFN-HR (0.85x0.75)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22991IBRAAR

DigiKey Part Number
296-TPS22991IBRAARTR-ND - Tape & Reel (TR)
296-TPS22991IBRAARCT-ND - Cut Tape (CT)
296-TPS22991IBRAARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22991IBRAAR
Description
5.5V, 2.7A, 28M SMALL PLASTIC LO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2.7A 4-UQFN-HR (0.85x0.75)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
-
Voltage - Load
1V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2.7A
Rds On (Typ)
25mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
4-UQFN-HR (0.85x0.75)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,23400 €2,34 €
250,20840 €5,21 €
1000,18010 €18,01 €
2500,16664 €41,66 €
5000,15852 €79,26 €
1.0000,15184 €151,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14357 €430,71 €
6.0000,13953 €837,18 €
9.0000,13750 €1.237,50 €
15.0000,13526 €2.028,90 €
21.0000,13395 €2.812,95 €
30.0000,13269 €3.980,70 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,39780 €