Power Switch/Driver 1:1 N-Channel 2A 6-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22924BYZZR

DigiKey Part Number
296-TPS22924BYZZRTR-ND - Tape & Reel (TR)
296-TPS22924BYZZRCT-ND - Cut Tape (CT)
296-TPS22924BYZZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22924BYZZR
Description
IC PWR SWITCH N-CHAN 1:1 6DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2A 6-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS22924BYZZR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
2A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
18.3mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Load Discharge, Slew Rate Controlled
Number of Outputs
1
Operating Temperature
-40°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
6-DSBGA
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
0.75V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS22924BYZRTexas Instruments3.564296-TPS22924BYZRCT-ND0,65000 €Parametric Equivalent
TPS22924CYZPRTexas Instruments14.263296-25510-1-ND0,65000 €Parametric Equivalent
TPS22924CYZPTTexas Instruments2.001296-25591-1-ND1,12000 €Parametric Equivalent
TPS22924DYZPTTexas Instruments94296-TPS22924DYZPTCT-ND1,12000 €Parametric Equivalent
In-Stock: 2.515
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,46900 €4,69 €
250,42160 €10,54 €
1000,36930 €36,93 €
2500,34436 €86,09 €
5000,32934 €164,67 €
1.0000,31698 €316,98 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,29292 €878,76 €
6.0000,28567 €1.714,02 €
9.0000,28204 €2.538,36 €
15.0000,27801 €4.170,15 €
21.0000,27566 €5.788,86 €
30.0000,27340 €8.202,00 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,76050 €