Power Switch/Driver 1:2 N-Channel 1A 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2062CDRBT-2

DigiKey Part Number
296-35697-2-ND - Tape & Reel (TR)
296-35697-1-ND - Cut Tape (CT)
296-35697-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2062CDRBT-2
Description
IC PWR SWITCH N-CHAN 1:2 8SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 N-Channel 1A 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS2062CDRBT-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:2
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
73mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-SON (3x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.105
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,17000 €1,17 €
100,85100 €8,51 €
250,77120 €19,28 €
1000,68360 €68,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,64176 €160,44 €
5000,61656 €308,28 €
7500,60393 €452,95 €
1.2500,58994 €737,43 €
1.7500,58176 €1.018,08 €
2.5000,57390 €1.434,75 €
6.2500,55697 €3.481,06 €
12.5000,54676 €6.834,50 €
Manufacturers Standard Package
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,36890 €