
TPS2062CDRBT-2 | |
|---|---|
DigiKey Part Number | 296-35697-2-ND - Tape & Reel (TR) 296-35697-1-ND - Cut Tape (CT) 296-35697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2062CDRBT-2 |
Description | IC PWR SWITCH N-CHAN 1:2 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 1A 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2062CDRBT-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 73mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SON (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,85100 € | 8,51 € |
| 25 | 0,77120 € | 19,28 € |
| 100 | 0,68360 € | 68,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,64176 € | 160,44 € |
| 500 | 0,61656 € | 308,28 € |
| 750 | 0,60393 € | 452,95 € |
| 1.250 | 0,58994 € | 737,43 € |
| 1.750 | 0,58176 € | 1.018,08 € |
| 2.500 | 0,57390 € | 1.434,75 € |
| 6.250 | 0,55697 € | 3.481,06 € |
| 12.500 | 0,54676 € | 6.834,50 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,36890 € |

