Similar
Similar
Similar
Similar
Similar
Similar

TPS2060DGNR | |
|---|---|
DigiKey Part Number | 296-23170-2-ND - Tape & Reel (TR) 296-23170-1-ND - Cut Tape (CT) 296-23170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2060DGNR |
Description | IC PWR SWITCH N-CHAN 1:2 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 1.5A 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2060DGNR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 70mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:2 | Operating Temperature 0°C ~ 105°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-HVSSOP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2142AMPG-13 | Diodes Incorporated | 665 | 31-AP2142AMPG-13CT-ND | 0,76000 € | Similar |
| AP2162AMPG-13 | Diodes Incorporated | 2.725 | 31-AP2162AMPG-13CT-ND | 0,70000 € | Similar |
| AP2172AMPG-13 | Diodes Incorporated | 38.661 | AP2172AMPG-13DICT-ND | 0,70000 € | Similar |
| AP2182AMPG-13 | Diodes Incorporated | 2.281 | AP2182AMPG-13DICT-ND | 0,76000 € | Similar |
| AP2182MPG-13 | Diodes Incorporated | 1.782 | 1034-AP2182MPGDICT-ND | 1,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,04891 € | 2.622,28 € |
| 5.000 | 1,02731 € | 5.136,55 € |
| 7.500 | 1,01650 € | 7.623,75 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,11770 € |


