
TPPM0301DR | |
|---|---|
DigiKey Part Number | 2156-TPPM0301DR-296-ND |
Manufacturer | |
Manufacturer Product Number | TPPM0301DR |
Description | IC REG LINEAR 3.3V 400MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 400mA | |
Current - Output | ||
PSRR | - | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 4358 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 89 | 2,90888 € | 258,89 € |
| Unit Price without VAT: | 2,90888 € |
|---|---|
| Unit Price with VAT: | 3,40339 € |

