
TPIC1021AQDRQ1 | |
|---|---|
DigiKey Part Number | 296-22939-2-ND - Tape & Reel (TR) 296-22939-1-ND - Cut Tape (CT) 296-22939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPIC1021AQDRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LINbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPIC1021AQDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 500 mV | |
Data Rate | - | |
Voltage - Supply | 7V ~ 27V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 1,99100 € | 19,91 € |
| 25 | 1,82400 € | 45,60 € |
| 100 | 1,64070 € | 164,07 € |
| 250 | 1,55332 € | 388,33 € |
| 500 | 1,50062 € | 750,31 € |
| 1.000 | 1,45725 € | 1.457,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,41148 € | 3.528,70 € |
| 5.000 | 1,38388 € | 6.919,40 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,11220 € |



