MFR Recommended
Similar
Similar

TPA6205A1DGNRG4 | |
|---|---|
DigiKey Part Number | TPA6205A1DGNRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA6205A1DGNRG4 |
Description | IC AMP CLASS AB MONO 1.25W 8MSOP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA6205A1DGNRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.25W x 1 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Differential Inputs, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-HVSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,41169 € | 1.029,22 € |
| 5.000 | 0,40163 € | 2.008,15 € |
| 7.500 | 0,39659 € | 2.974,43 € |
| 12.500 | 0,39101 € | 4.887,62 € |
| 17.500 | 0,38775 € | 6.785,62 € |
| Unit Price without VAT: | 0,41169 € |
|---|---|
| Unit Price with VAT: | 0,48168 € |




