
TPSM5601R5HRDAR | |
|---|---|
DigiKey Part Number | 296-TPSM5601R5HRDARTR-ND - Tape & Reel (TR) 296-TPSM5601R5HRDARCT-ND - Cut Tape (CT) 296-TPSM5601R5HRDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM5601R5HRDAR |
Description | 60-V INPUT, 1-V TO 16-V OUTPUT, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 16V 1.5A 4.2V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM5601R5HRDAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 24 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Standby Output | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 86% | |
Mounting Type | Surface Mount | |
Package / Case | 15-PowerBQFN Module | |
Size / Dimension | 0.20" L x 0.22" W x 0.16" H (5.0mm x 5.5mm x 4.1mm) | |
Supplier Device Package | 15-B3QFN (5x5.5) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,31000 € | 7,31 € |
| 10 | 5,66700 € | 56,67 € |
| 25 | 5,25760 € | 131,44 € |
| 100 | 4,80800 € | 480,80 € |
| 250 | 4,59352 € | 1.148,38 € |
| 500 | 4,46432 € | 2.232,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,35796 € | 4.357,96 € |
| 2.000 | 4,27043 € | 8.540,86 € |
| Unit Price without VAT: | 7,31000 € |
|---|---|
| Unit Price with VAT: | 8,55270 € |











