Amplifier IC Headphones, 2-Channel (Stereo) Class AB 16-DSBGA (1.56x1.56)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA6136A2YFFT

DigiKey Part Number
296-TPA6136A2YFFTTR-ND - Tape & Reel (TR)
296-TPA6136A2YFFTCT-ND - Cut Tape (CT)
296-TPA6136A2YFFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA6136A2YFFT
Description
IC AMP CLSS AB STER 25MW 16DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 16-DSBGA (1.56x1.56)
Datasheet
 Datasheet
EDA/CAD Models
TPA6136A2YFFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load
25mW x 2 @ 16Ohm
Voltage - Supply
2.3V ~ 5.5V
Features
Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Supplier Device Package
16-DSBGA (1.56x1.56)
Package / Case
16-UFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.135
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,69200 €6,92 €
250,62480 €15,62 €
1000,55170 €55,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,51684 €129,21 €
5000,49580 €247,90 €
7500,48525 €363,94 €
1.2500,47357 €591,96 €
1.7500,46674 €816,79 €
2.5000,46017 €1.150,42 €
6.2500,44604 €2.787,75 €
12.5000,43751 €5.468,88 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,12320 €