
TPA3117D2RHBT | |
|---|---|
DigiKey Part Number | 296-27938-2-ND - Tape & Reel (TR) 296-27938-1-ND - Cut Tape (CT) 296-27938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA3117D2RHBT |
Description | IC AMP CLASS D STEREO 15W 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPA3117D2RHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 15W x 2 @ 8Ohm | |
Voltage - Supply | 8V ~ 26V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 32-VQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| 10 | 2,27600 € | 22,76 € |
| 25 | 2,08880 € | 52,22 € |
| 100 | 1,88310 € | 188,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,78500 € | 446,25 € |
| 500 | 1,72584 € | 862,92 € |
| 750 | 1,69624 € | 1.272,18 € |
| 1.250 | 1,66342 € | 2.079,28 € |
| 1.750 | 1,64425 € | 2.877,44 € |
| 2.500 | 1,62580 € | 4.064,50 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,53340 € |

