Amplifier IC 2-Channel (Stereo) Class D 48-HTQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA3100D2PHP

DigiKey Part Number
296-26881-ND
Manufacturer
Manufacturer Product Number
TPA3100D2PHP
Description
IC AMP CLSS D STER 21.8W 48HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 48-HTQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TPA3100D2PHP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
21.8W x 2 @ 8Ohm
Voltage - Supply
10V ~ 26V
Features
Differential Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
48-HTQFP (7x7)
Package / Case
48-PowerTQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 714
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
19,92000 €9,92 €
107,78100 €77,81 €
257,24480 €181,12 €
1006,65550 €665,55 €
2506,37468 €1.593,67 €
5006,20534 €3.102,67 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,92000 €
Unit Price with VAT:11,60640 €

Other Suppliers on DigiKey

2.044In Stock
Ships from Rochester Electronics, LLC