
TP3406N/NOPB | |
|---|---|
DigiKey Part Number | TP3406N/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | TP3406N/NOPB |
Description | IC TELECOM INTERFACE 20PLCC |
Customer Reference | |
Detailed Description | Telecom IC Digital Adapter for Subscriber Loops (DASL) |
Datasheet | Datasheet |
EDA/CAD Models | TP3406N/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Digital Adapter for Subscriber Loops (DASL) | |
Interface | ISDN | |
Number of Circuits | 1 | |
Voltage - Supply | - | |
Current - Supply | 20mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

