
811-SS-002-30-680191-CLIP | |
|---|---|
DigiKey Part Number | 1212-811-SS-002-30-680191-CLIP-ND |
Manufacturer | |
Manufacturer Product Number | 811-SS-002-30-680191-CLIP |
Description | INTERCONNECT RECTANGULAR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Piston Connector Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 151,18333 € | 453,55 € |
| Unit Price without VAT: | 151,18333 € |
|---|---|
| Unit Price with VAT: | 176,88450 € |

