4 Circuit IC Switch 1:1 160Ohm 16-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMUX6113RTER

DigiKey Part Number
296-53264-2-ND - Tape & Reel (TR)
296-53264-1-ND - Cut Tape (CT)
296-53264-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX6113RTER
Description
IC SWITCH SPST X 4 160OHM 16WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 160Ohm 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TMUX6113RTER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
160Ohm
Channel-to-Channel Matching (ΔRon)
2.5Ohm
Voltage - Supply, Single (V+)
10V ~ 16.5V
Voltage - Supply, Dual (V±)
±5V ~ 16.5V
Switch Time (Ton, Toff) (Max)
78ns, 68ns
-3db Bandwidth
800MHz
Charge Injection
0.6pC
Channel Capacitance (CS(off), CD(off))
2.5pF, 2.4pF
Current - Leakage (IS(off)) (Max)
20pA
Crosstalk
-100dB ~ -115dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.804
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
15,21000 €5,21 €
103,99100 €39,91 €
253,68840 €92,21 €
1003,35520 €335,52 €
2503,19628 €799,07 €
5003,10046 €1.550,23 €
1.0003,02164 €3.021,64 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,92427 €8.772,81 €
Manufacturers Standard Package
Unit Price without VAT:5,21000 €
Unit Price with VAT:6,09570 €