New Product
2 Circuit IC Switch 4:1 195Ohm 16-WQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMUX1309AQBQBRQ1

DigiKey Part Number
296-TMUX1309AQBQBRQ1TR-ND - Tape & Reel (TR)
296-TMUX1309AQBQBRQ1CT-ND - Cut Tape (CT)
296-TMUX1309AQBQBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX1309AQBQBRQ1
Description
AUTOMOTIVE 5V, BIDIRECTIONAL 4:1
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 195Ohm 16-WQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T - Open
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
195Ohm
Channel-to-Channel Matching (ΔRon)
1Ohm
Voltage - Supply, Single (V+)
1.62V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
34ns, 50ns
-3db Bandwidth
500MHz
Charge Injection
-1.5pC
Channel Capacitance (CS(off), CD(off))
2pF, 7pF
Current - Leakage (IS(off)) (Max)
1nA (Typ)
Crosstalk
-90dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (2.5x3.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.914
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,69500 €6,95 €
250,62800 €15,70 €
1000,55450 €55,45 €
2500,51944 €129,86 €
5000,49830 €249,15 €
1.0000,48090 €480,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,31320 €939,60 €
6.0000,30553 €1.833,18 €
9.0000,30168 €2.715,12 €
15.0000,29742 €4.461,30 €
21.0000,29492 €6.193,32 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,12320 €