
TMS320VC5441ZGU | |
|---|---|
DigiKey Part Number | 296-32774-ND |
Manufacturer | |
Manufacturer Product Number | TMS320VC5441ZGU |
Description | IC FIXED POINT DSP 169-BGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 133MHz 169-BGA MicroStar (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320VC5441ZGU Models |
Category | On-Chip RAM 1.25MB |
Manufacturer Texas Instruments | Voltage - I/O 3.30V |
Series | Voltage - Core 1.60V |
Packaging Tray | Operating Temperature 0°C ~ 85°C (TC) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 169-LFBGA |
Interface Host Interface, McBSP | Supplier Device Package 169-BGA MicroStar (12x12) |
Clock Rate 133MHz | Base Product Number |
Non-Volatile Memory External |

