
TMS320C6747DZKBD4 | |
|---|---|
DigiKey Part Number | 296-42853-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6747DZKBD4 |
Description | IC DSP FIX/FLOAT POINT 256BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fixed/Floating Point Digital Signal Processor (DSP) 456MHz 256-BGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6747DZKBD4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed/Floating Point | |
Interface | EBI/EMI, Ethernet MAC, Host Interface, I2C, McASP, SPI, UART, USB | |
Clock Rate | 456MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 448kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 90°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 256-BGA | |
Supplier Device Package | 256-BGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,60000 € | 24,60 € |
| 10 | 19,85100 € | 198,51 € |
| 90 | 17,44567 € | 1.570,11 € |
| 180 | 16,94728 € | 3.050,51 € |
| 270 | 16,69770 € | 4.508,38 € |
| Unit Price without VAT: | 24,60000 € |
|---|---|
| Unit Price with VAT: | 28,78200 € |

