
TMS320C28345ZAYT | |
|---|---|
DigiKey Part Number | 296-TMS320C28345ZAYT-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C28345ZAYT |
Description | C2000 32-BIT MCU WITH 200 MIPS, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 200MHz 179-NFBGA (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Floating Point | |
Interface | CAN, EBI/EMI, I2C, McBSP, SCI, SPI | |
Clock Rate | 200MHz | |
Non-Volatile Memory | ROM (16kB) | |
On-Chip RAM | 516kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.10V | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 179-LFBGA | |
Supplier Device Package | 179-NFBGA (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 15,60769 € | 2.497,23 € |
| Unit Price without VAT: | 15,60769 € |
|---|---|
| Unit Price with VAT: | 18,26100 € |

