
TPS62152AQRGTRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS62152AQRGTRQ1TR-ND - Tape & Reel (TR) 296-TPS62152AQRGTRQ1CT-ND - Cut Tape (CT) 296-TPS62152AQRGTRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62152AQRGTRQ1 |
Description | IC REG BUCK 3.3V 1A 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62152AQRGTRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.25MHz, 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,18100 € | 11,81 € |
| 25 | 1,07480 € | 26,87 € |
| 100 | 0,95790 € | 95,79 € |
| 250 | 0,90228 € | 225,57 € |
| 500 | 0,86878 € | 434,39 € |
| 1.000 | 0,84118 € | 841,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,80708 € | 2.421,24 € |
| 6.000 | 0,79041 € | 4.742,46 € |
| 9.000 | 0,78205 € | 7.038,45 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,87200 € |











