
TMP451HQDQWTQ1 | |
|---|---|
DigiKey Part Number | 296-TMP451HQDQWTQ1TR-ND - Tape & Reel (TR) 296-TMP451HQDQWTQ1CT-ND - Cut Tape (CT) 296-TMP451HQDQWTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP451HQDQWTQ1 |
Description | TEMP SENSOR |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 12 b 8-WSON (2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TMP451HQDQWTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -64°C ~ 191°C | |
Output Type | I2C/SMBus | |
Voltage - Supply | 1.7V ~ 3.6V | |
Resolution | 12 b | |
Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2°C) | |
Test Condition | 0°C ~ 70°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-WSON (2x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 5 | 1,11000 € | 5,55 € |
| 10 | 1,05500 € | 10,55 € |
| 25 | 0,99160 € | 24,79 € |
| 50 | 0,94760 € | 47,38 € |
| 100 | 0,90740 € | 90,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,85960 € | 214,90 € |
| 500 | 0,82690 € | 413,45 € |
| 750 | 0,80904 € | 606,78 € |
| 1.250 | 0,78782 € | 984,77 € |
| 1.750 | 0,77457 € | 1.355,50 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,47420 € |

