OR Gate IC 1 Channel 6-SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G332DSF2

DigiKey Part Number
296-SN74LVC1G332DSF2TR-ND - Tape & Reel (TR)
296-SN74LVC1G332DSF2CT-ND - Cut Tape (CT)
296-SN74LVC1G332DSF2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G332DSF2
Description
IC GATE OR 1CH 3-INP 6SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel 6-SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G332DSF2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
3
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
6-SON (1x1)
Package / Case
6-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 913
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,22100 €2,21 €
250,19640 €4,91 €
1000,16990 €16,99 €
2500,15704 €39,26 €
5000,14932 €74,66 €
1.0000,14296 €142,96 €
2.5000,14220 €355,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,13220 €661,00 €
10.0000,12887 €1.288,70 €
15.0000,12720 €1.908,00 €
25.0000,12535 €3.133,75 €
35.0000,12427 €4.349,45 €
50.0000,12324 €6.162,00 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,37440 €

Other Suppliers on DigiKey

9.082In Stock
Ships from Rochester Electronics, LLC