Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 3:11 3.1 GHz 48-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK00301SQ/NOPB

DigiKey Part Number
296-LMK00301SQ/NOPBTR-ND - Tape & Reel (TR)
296-LMK00301SQ/NOPBCT-ND - Cut Tape (CT)
296-LMK00301SQ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK00301SQ/NOPB
Description
IC CLK BUFFER 3:11 3.1GHZ 48WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 3:11 3.1 GHz 48-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMK00301SQ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution), Multiplexer, Translator
Number of Circuits
1
Ratio - Input:Output
3:11
Differential - Input:Output
Yes/Yes
Input
CML, HCSL, HSTL, LVDS, LVPECL, SSTL, Crystal
Output
HCSL, LVCMOS, LVDS, LVPECL
Frequency - Max
3.1 GHz
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-WQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.479
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,61000 €9,61 €
107,52600 €75,26 €
257,00440 €175,11 €
1006,43200 €643,20 €
2506,15896 €1.539,74 €
5005,99440 €2.997,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0005,85895 €5.858,95 €
Manufacturers Standard Package
Unit Price without VAT:9,61000 €
Unit Price with VAT:11,24370 €