TMP303DDRLT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 0,47328 €
Datasheet
Thermostat 125°C Active High Push-Pull SOT-5X3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermostat 125°C Active High Push-Pull SOT-5X3
SOT-563
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

TMP303DDRLT

DigiKey Part Number
296-43934-2-ND - Tape & Reel (TR)
296-43934-1-ND - Cut Tape (CT)
296-43934-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP303DDRLT
Description
THERMOSTAT 125DEG PSH-PUL SOT563
Customer Reference
Detailed Description
Thermostat 125°C Active High Push-Pull SOT-5X3
Datasheet
 Datasheet
EDA/CAD Models
TMP303DDRLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Trip Temperature Threshold
Hot
Switching Temperature
125°C
Accuracy
±0.2°C
Current - Output (Max)
8mA
Output Type
Push-Pull
Output
Active High
Output Function
OverTemp
Selectable Hysteresis
Yes
Features
Selectable Hysteresis
Voltage - Supply
1.4 V ~ 3.6 V
Current - Supply
4µA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-5X3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types