
TMDS461PZT | |
|---|---|
DigiKey Part Number | 296-24122-ND |
Manufacturer | |
Manufacturer Product Number | TMDS461PZT |
Description | IC INTERFACE SPECIALIZED 100TQFP |
Customer Reference | |
Detailed Description | Digital Video, Video Editing Interface 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TMDS461PZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Applications | Digital Video, Video Editing | |
Interface | I2C | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 100-TQFP | |
Supplier Device Package | 100-TQFP (14x14) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 3,95989 € | 1.069,17 € |
| Unit Price without VAT: | 3,95989 € |
|---|---|
| Unit Price with VAT: | 4,63307 € |

