


SN74HCS596QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS596QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS596QPWRQ1CT-ND - Cut Tape (CT) 296-SN74HCS596QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS596QPWRQ1 |
Description | IC SR OPEN DRAIN 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS596QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Open Drain | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41600 € | 4,16 € |
| 25 | 0,37320 € | 9,33 € |
| 100 | 0,32640 € | 32,64 € |
| 250 | 0,30404 € | 76,01 € |
| 500 | 0,29054 € | 145,27 € |
| 1.000 | 0,27945 € | 279,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27031 € | 540,62 € |
| 4.000 | 0,26279 € | 1.051,16 € |
| 6.000 | 0,25902 € | 1.554,12 € |
| 10.000 | 0,25485 € | 2.548,50 € |
| 14.000 | 0,25241 € | 3.533,74 € |
| 20.000 | 0,25006 € | 5.001,20 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |

