



TMAG5133EVM | |
|---|---|
DigiKey Part Number | 296-TMAG5133EVM-ND |
Manufacturer | |
Manufacturer Product Number | TMAG5133EVM |
Description | EVAL BOARD FOR TMAG5133 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMAG5133 - Hall Effect Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface Digital |
Manufacturer Texas Instruments | Voltage - Supply 3.3V |
Packaging Box | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Hall Effect | Utilized IC / Part TMAG5133 |
Sensing Range ±2.2mT, ±3mT |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,25000 € | 21,25 € |
| Unit Price without VAT: | 21,25000 € |
|---|---|
| Unit Price with VAT: | 24,86250 € |


