
TLV9030QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV9030QDCKRQ1TR-ND - Tape & Reel (TR) 296-TLV9030QDCKRQ1CT-ND - Cut Tape (CT) 296-TLV9030QDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9030QDCKRQ1 |
Description | AUTOMOTIVE SINGLE LOW-VOLTAGE CO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV9030QDCKRQ1 Models |
Category | Current - Output (Typ) 100mA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 30µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 70dB CMRR, 95dB PSRR |
Part Status Active | Propagation Delay (Max) 100ns (Typ) |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Grade Automotive |
Output Type Push-Pull, Rail-to-Rail | Qualification AEC-Q100 |
Voltage - Supply, Single/Dual (±) 1.65V ~ 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Input Offset (Max) 1.5mV @ 5V | Mounting Type Surface Mount |
Current - Input Bias (Max) 5pA @ 5V | Supplier Device Package SC-70-5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV9030DCKR | Texas Instruments | 5.425 | 296-TLV9030DCKRCT-ND | 1,14000 € | Parametric Equivalent |
| TLV9031DCKR | Texas Instruments | 5.222 | 296-TLV9031DCKRCT-ND | 1,14000 € | Parametric Equivalent |
| TLV9031QDCKRQ1 | Texas Instruments | 2.525 | 296-TLV9031QDCKRQ1CT-ND | 1,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,92300 € | 9,23 € |
| 25 | 0,83720 € | 20,93 € |
| 100 | 0,74300 € | 74,30 € |
| 250 | 0,69796 € | 174,49 € |
| 500 | 0,67084 € | 335,42 € |
| 1.000 | 0,66318 € | 663,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,62091 € | 1.862,73 € |
| 6.000 | 0,60741 € | 3.644,46 € |
| 9.000 | 0,60065 € | 5.405,85 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,48590 € |

