
TLV9020DBVR | |
|---|---|
DigiKey Part Number | 296-TLV9020DBVRTR-ND - Tape & Reel (TR) 296-TLV9020DBVRCT-ND - Cut Tape (CT) 296-TLV9020DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9020DBVR |
Description | SINGLE LOW-VOLTAGE COMPARATOR WI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 5pA (Typ) |
Manufacturer Texas Instruments | Current - Output (Typ) 100mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 30µA |
Part Status Active | CMRR, PSRR (Typ) 70dB CMRR, 95dB PSRR |
Type Standard (General Purpose) | Propagation Delay (Max) 100ns (Typ) |
Number of Elements 1 | Operating Temperature -40°C ~ 125°C |
Output Type Open-Drain, Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Voltage - Supply, Single/Dual (±) 1.65V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 1.5mV @ 5V | Supplier Device Package SOT-23-5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV9020QDBVRQ1 | Texas Instruments | 3.530 | 296-TLV9020QDBVRQ1CT-ND | 13,05000 € | Parametric Equivalent |
| TLV9021DBVR | Texas Instruments | 1.427 | 296-TLV9021DBVRCT-ND | 11,31000 € | Parametric Equivalent |
| TLV9021QDBVRQ1 | Texas Instruments | 3.105 | 296-TLV9021QDBVRQ1CT-ND | 13,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,76100 € | 7,61 € |
| 25 | 0,68840 € | 17,21 € |
| 100 | 0,60870 € | 60,87 € |
| 250 | 0,57064 € | 142,66 € |
| 500 | 0,54770 € | 273,85 € |
| 1.000 | 0,53704 € | 537,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50550 € | 1.516,50 € |
| 6.000 | 0,49409 € | 2.964,54 € |
| 9.000 | 0,48838 € | 4.395,42 € |
| 15.000 | 0,48205 € | 7.230,75 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,22850 € |


