


TLV863MDBZR | |
|---|---|
DigiKey Part Number | 296-29707-2-ND - Tape & Reel (TR) 296-29707-1-ND - Cut Tape (CT) 296-29707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV863MDBZR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV863MDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.38V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,42400 € | 4,24 € |
| 25 | 0,38120 € | 9,53 € |
| 100 | 0,33320 € | 33,32 € |
| 250 | 0,31044 € | 77,61 € |
| 500 | 0,29674 € | 148,37 € |
| 1.000 | 0,28543 € | 285,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27146 € | 814,38 € |
| 6.000 | 0,26463 € | 1.587,78 € |
| 9.000 | 0,26120 € | 2.350,80 € |
| 15.000 | 0,25741 € | 3.861,15 € |
| 21.000 | 0,25520 € | 5.359,20 € |
| 30.000 | 0,25307 € | 7.592,10 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,70200 € |



