
TLV840CADL40DBVR | |
|---|---|
DigiKey Part Number | 296-TLV840CADL40DBVRTR-ND - Tape & Reel (TR) 296-TLV840CADL40DBVRCT-ND - Cut Tape (CT) 296-TLV840CADL40DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV840CADL40DBVR |
Description | LOW-VOLTAGE SUPERVISOR WITH ADJU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV840CADL40DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 40µs Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38100 € | 3,81 € |
| 25 | 0,34160 € | 8,54 € |
| 100 | 0,29810 € | 29,81 € |
| 250 | 0,27736 € | 69,34 € |
| 500 | 0,26490 € | 132,45 € |
| 1.000 | 0,25461 € | 254,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24192 € | 725,76 € |
| 6.000 | 0,23571 € | 1.414,26 € |
| 9.000 | 0,23259 € | 2.093,31 € |
| 15.000 | 0,22915 € | 3.437,25 € |
| 21.000 | 0,22713 € | 4.769,73 € |
| 30.000 | 0,22520 € | 6.756,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,63180 € |







