
JK2835BWT-W-H40EC0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JK2835BWT-W-H40EC0000-N0000001TR-ND - Tape & Reel (TR) 2138-JK2835BWT-W-H40EC0000-N0000001CT-ND - Cut Tape (CT) 2138-JK2835BWT-W-H40EC0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JK2835BWT-W-H40EC0000-N0000001 |
Description | LED J NEUTRAL WHT 4000K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Neutral 4000K 3-Step MacAdam Ellipse 9.2V 100mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 114lm (Typ) | |
Flux @ 25°C, Current - Test | 131lm (Typ) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 9.2V | |
Lumens/Watt @ Current - Test | 142 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 120mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.110" L x 0.138" W (2.80mm x 3.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 18.5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02700 € | 0,27 € |
| 100 | 0,02340 € | 2,34 € |
| 500 | 0,02106 € | 10,53 € |
| 1.000 | 0,02013 € | 20,13 € |
| 2.000 | 0,01925 € | 38,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01839 € | 73,56 € |
| 8.000 | 0,01757 € | 140,56 € |
| 12.000 | 0,01711 € | 205,32 € |
| 20.000 | 0,01655 € | 331,00 € |
| 28.000 | 0,01618 € | 453,04 € |
| 40.000 | 0,01581 € | 632,40 € |
| 100.000 | 0,01549 € | 1.549,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

