


TLV75515PDBVR | |
|---|---|
DigiKey Part Number | 296-51787-2-ND - Tape & Reel (TR) 296-51787-1-ND - Cut Tape (CT) 296-51787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75515PDBVR |
Description | IC REG LINEAR 1.5V 500MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV75515PDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.425V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 31 µA | |
PSRR | 52dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,21000 € | 2,10 € |
| 25 | 0,18640 € | 4,66 € |
| 100 | 0,16100 € | 16,10 € |
| 250 | 0,14880 € | 37,20 € |
| 500 | 0,14142 € | 70,71 € |
| 1.000 | 0,13535 € | 135,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12784 € | 383,52 € |
| 6.000 | 0,12417 € | 745,02 € |
| 9.000 | 0,12232 € | 1.100,88 € |
| 15.000 | 0,12029 € | 1.804,35 € |
| 21.000 | 0,11910 € | 2.501,10 € |
| 30.000 | 0,11795 € | 3.538,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |







