Parametric Equivalent
Similar



TLV71320DQNT | |
|---|---|
DigiKey Part Number | 296-TLV71320DQNTTR-ND - Tape & Reel (TR) 296-TLV71320DQNTCT-ND - Cut Tape (CT) 296-TLV71320DQNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71320DQNT |
Description | IC REG LINEAR 2V 150MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV71320DQNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
PSRR | 70dB ~ 55dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,51500 € | 5,15 € |
| 25 | 0,46280 € | 11,57 € |
| 100 | 0,40650 € | 40,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,37952 € | 94,88 € |
| 500 | 0,36326 € | 181,63 € |
| 750 | 0,35512 € | 266,34 € |
| 1.250 | 0,34610 € | 432,62 € |
| 1.750 | 0,34082 € | 596,44 € |
| 2.500 | 0,33575 € | 839,38 € |
| 6.250 | 0,32482 € | 2.030,12 € |
| 12.500 | 0,31824 € | 3.978,00 € |
| 25.000 | 0,31283 € | 7.820,75 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,84240 € |



