


TLV70725PDQNR | |
|---|---|
DigiKey Part Number | 296-40630-2-ND - Tape & Reel (TR) 296-40630-1-ND - Cut Tape (CT) 296-40630-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70725PDQNR |
Description | IC REG LINEAR 2.5V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV70725PDQNR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 50dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.3V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12200 € | 1,22 € |
| 25 | 0,10800 € | 2,70 € |
| 100 | 0,09220 € | 9,22 € |
| 250 | 0,08464 € | 21,16 € |
| 500 | 0,08006 € | 40,03 € |
| 1.000 | 0,07629 € | 76,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06954 € | 208,62 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |

