


TLV70327DBVR | |
|---|---|
DigiKey Part Number | 296-49993-2-ND - Tape & Reel (TR) 296-49993-1-ND - Cut Tape (CT) 296-49993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70327DBVR |
Description | IC REG LINEAR 2.7V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV70327DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.375V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 370 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Current Limit | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16700 € | 1,67 € |
| 25 | 0,14760 € | 3,69 € |
| 100 | 0,12690 € | 12,69 € |
| 250 | 0,11692 € | 29,23 € |
| 500 | 0,11094 € | 55,47 € |
| 1.000 | 0,10598 € | 105,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09986 € | 299,58 € |
| 6.000 | 0,09687 € | 581,22 € |
| 9.000 | 0,09537 € | 858,33 € |
| 15.000 | 0,09370 € | 1.405,50 € |
| 21.000 | 0,09273 € | 1.947,33 € |
| 30.000 | 0,09180 € | 2.754,00 € |
| 75.000 | 0,08979 € | 6.734,25 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |

