
TLV62569PDRLT | |
|---|---|
DigiKey Part Number | 296-47563-2-ND - Tape & Reel (TR) 296-47563-1-ND - Cut Tape (CT) 296-47563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV62569PDRLT |
Description | IC REG BUCK ADJ 2A SOT5X3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V Output 2A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TLV62569PDRLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | - | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-5X3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67000 € | 6,70 € |
| 25 | 0,60520 € | 15,13 € |
| 100 | 0,53390 € | 53,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,49992 € | 124,98 € |
| 500 | 0,47946 € | 239,73 € |
| 750 | 0,46920 € | 351,90 € |
| 1.250 | 0,45784 € | 572,30 € |
| 1.750 | 0,45120 € | 789,60 € |
| 2.500 | 0,44481 € | 1.112,02 € |
| 6.250 | 0,43106 € | 2.694,12 € |
| 12.500 | 0,42278 € | 5.284,75 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,08810 € |

