
TLV62150RGTT | |
|---|---|
DigiKey Part Number | 296-40606-2-ND - Tape & Reel (TR) 296-40606-1-ND - Cut Tape (CT) 296-40606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV62150RGTT |
Description | IC REG BUCK ADJ 1A 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TLV62150RGTT Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-VQFN (3x3) |
Voltage - Input (Min) 4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,11100 € | 11,11 € |
| 25 | 1,01040 € | 25,26 € |
| 100 | 0,89940 € | 89,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,84652 € | 211,63 € |
| 500 | 0,81462 € | 407,31 € |
| 750 | 0,79867 € | 599,00 € |
| 1.250 | 0,78098 € | 976,23 € |
| 1.750 | 0,77063 € | 1.348,60 € |
| 2.500 | 0,76069 € | 1.901,72 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,76670 € |


