
TLV62130ARGTR | |
|---|---|
DigiKey Part Number | 296-39272-2-ND - Tape & Reel (TR) 296-39272-1-ND - Cut Tape (CT) 296-39272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV62130ARGTR |
Description | IC REG BUCK ADJ 3A 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 3A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TLV62130ARGTR Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-VQFN (3x3) |
Voltage - Input (Min) 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV62130ARGTT | Texas Instruments | 1.926 | 296-36471-1-ND | 1,80000 € | Parametric Equivalent |
| TLV62130RGTR | Texas Instruments | 822 | 296-35978-1-ND | 1,53000 € | Parametric Equivalent |
| TLV62130RGTT | Texas Instruments | 420 | 296-32407-1-ND | 1,80000 € | Parametric Equivalent |
| BD9D300MUV-E2 | Rohm Semiconductor | 2.592 | 846-BD9D300MUV-E2CT-ND | 1,41000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,12600 € | 11,26 € |
| 25 | 1,02400 € | 25,60 € |
| 100 | 0,91170 € | 91,17 € |
| 250 | 0,85820 € | 214,55 € |
| 500 | 0,82594 € | 412,97 € |
| 1.000 | 0,82312 € | 823,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,76662 € | 2.299,86 € |
| 6.000 | 0,75057 € | 4.503,42 € |
| 9.000 | 0,74254 € | 6.682,86 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,79010 € |










