
TLV4314QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-49979-2-ND - Tape & Reel (TR) 296-49979-1-ND - Cut Tape (CT) 296-49979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV4314QPWRQ1 |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV4314QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 750 µV | |
Current - Supply | 150µA (x4 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,99100 € | 9,91 € |
| 25 | 0,89960 € | 22,49 € |
| 100 | 0,79940 € | 79,94 € |
| 250 | 0,75164 € | 187,91 € |
| 500 | 0,72286 € | 361,43 € |
| 1.000 | 0,69916 € | 699,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,67965 € | 1.359,30 € |
| 4.000 | 0,66360 € | 2.654,40 € |
| 6.000 | 0,65556 € | 3.933,36 € |
| 10.000 | 0,64665 € | 6.466,50 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,57950 € |

