Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV4112IDGN

DigiKey Part Number
296-34491-5-ND
Manufacturer
Manufacturer Product Number
TLV4112IDGN
Description
IC OPAMP GP 2 CIRCUIT 8HVSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV4112IDGN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.57V/µs
Gain Bandwidth Product
2.7 MHz
Current - Input Bias
0.3 pA
Voltage - Input Offset
175 µV
Current - Supply
700µA (x2 Channels)
Current - Output / Channel
320 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.273
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,67000 €3,67 €
102,78500 €27,85 €
802,35100 €188,08 €
1602,25425 €360,68 €
3202,17447 €695,83 €
5602,12050 €1.187,48 €
1.0402,06991 €2.152,71 €
2.5602,01036 €5.146,52 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,67000 €
Unit Price with VAT:4,29390 €