
TLVM13620RDHR | |
|---|---|
DigiKey Part Number | 296-TLVM13620RDHRTR-ND - Tape & Reel (TR) 296-TLVM13620RDHRCT-ND - Cut Tape (CT) 296-TLVM13620RDHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVM13620RDHR |
Description | 3.6-V TO 36-V INPUT, 1-V TO 6-V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 6V 2A 3V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TLVM13620RDHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Standby Output | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 94.1% | |
Mounting Type | Surface Mount | |
Package / Case | 30-PowerQFN Module | |
Size / Dimension | 0.16" L x 0.24" W x 0.07" H (4.0mm x 6.0mm x 1.9mm) | |
Supplier Device Package | 30-B0QFN (4x6) | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 € | 3,13 € |
| 10 | 2,36100 € | 23,61 € |
| 25 | 2,16800 € | 54,20 € |
| 100 | 1,95580 € | 195,58 € |
| 250 | 1,85456 € | 463,64 € |
| 500 | 1,79350 € | 896,75 € |
| 1.000 | 1,74327 € | 1.743,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,68121 € | 5.043,63 € |
| Unit Price without VAT: | 3,13000 € |
|---|---|
| Unit Price with VAT: | 3,66210 € |











