Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV3494AIPWT

DigiKey Part Number
296-14057-2-ND - Tape & Reel (TR)
296-14057-1-ND - Cut Tape (CT)
296-14057-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV3494AIPWT
Description
IC COMPARATOR 4 GEN PUR 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV3494AIPWT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
4
Output Type
CMOS, Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Voltage - Input Offset (Max)
15mV @ 5.5V
Current - Input Bias (Max)
10pA @ 5.5V
Current - Output (Typ)
-
Current - Quiescent (Max)
1.2µA
CMRR, PSRR (Typ)
74dB CMRR, 69.12dB PSRR
Propagation Delay (Max)
13.5µs
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,72000 €5,72 €
104,40500 €44,05 €
254,07560 €101,89 €
1003,71290 €371,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2503,53996 €884,99 €
5003,43574 €1.717,87 €
7503,38353 €2.537,65 €
1.2503,32572 €4.157,15 €
1.7503,29193 €5.760,88 €
2.5003,25941 €8.148,52 €
Manufacturers Standard Package
Unit Price without VAT:5,72000 €
Unit Price with VAT:6,69240 €

Other Suppliers on DigiKey

41.391In Stock
Ships from Rochester Electronics, LLC