
TLV320AIC3007IRSBT | |
|---|---|
DigiKey Part Number | 296-24373-2-ND - Tape & Reel (TR) 296-24373-1-ND - Cut Tape (CT) 296-24373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320AIC3007IRSBT |
Description | IC STEREO AUDIO CODEC LP 40-QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b I2C, Serial 40-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC3007IRSBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | I2C, Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 87 / 93 | |
Dynamic Range, ADCs / DACs (db) Typ | 86 / 92 | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 1.525V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 € | 6,26 € |
| 10 | 4,82600 € | 48,26 € |
| 25 | 4,46840 € | 111,71 € |
| 100 | 4,07440 € | 407,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,88664 € | 971,66 € |
| 500 | 3,77346 € | 1.886,73 € |
| 750 | 3,71680 € | 2.787,60 € |
| 1.250 | 3,65401 € | 4.567,51 € |
| 1.750 | 3,61731 € | 6.330,29 € |
| Unit Price without VAT: | 6,26000 € |
|---|---|
| Unit Price with VAT: | 7,32420 € |

